BU7150NUV-E2

ROHM Semiconductor
755-BU7150NUV-E2
BU7150NUV-E2

Mfr.:

Description:
Audio Amplifiers Audio Amp Headphone Speaker 1-CH Mono

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.658

Stock:
4.658 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,68 € 16,80 €
1,53 € 38,25 €
1,38 € 138,00 €
1,30 € 325,00 €
1,26 € 630,00 €
1,20 € 1.200,00 €
Full Reel (Order in multiples of 3000)
1,13 € 3.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Audio Amplifiers
RoHS:  
Single Ended, Bridge
85 mW
0.2 %
VSON010V3030-10
930 mV
3.5 V
- 40 C
+ 85 C
SMD/SMT
BU7150NUV
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Gain: 12 dB
Input Type: Analog
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: Headphone Amplifiers
Part # Aliases: BU7150NUV
Unit Weight: 505,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542339000
CAHTS:
8542310000
USHTS:
8542330001
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio ICs & Audio Codecs

ROHM Semiconductor Audio ICs and Audio Codecs include various products, including audio amps, converters, and processors. These ROHM Audio products are ideal for a wide range of applications and are available in various packages for design flexibility.