BU52056NVX-TR

ROHM Semiconductor
755-BU52056NVX-TR
BU52056NVX-TR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Omnipolar Detection Hall IC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.671

Stock:
3.671 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3671 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,392 € 1,96 €
0,391 € 3,91 €
0,33 € 16,50 €
0,307 € 30,70 €
0,259 € 129,50 €
0,241 € 241,00 €
0,223 € 446,00 €
Full Reel (Order in multiples of 5000)
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
5 uA
500 uA
4.6 mT
2 mT to - 2 mT
3 V
- 40 C
+ 85 C
SMD/SMT
BU52056NVX
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 2.049 W
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Part # Aliases: BU52056NVX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hall Effect ICs

ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.