BU4066BC

755-BU4066BC
BU4066BC

Mfr.:

Description:
Analogue Switch ICs RECOMMENDED ALT 755-BU4066BCF-E2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor BU4066BCF-E2
ROHM Semiconductor
Analogue Switch ICs QUAD ANALOG SWITCH
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Analogue Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DIP-14
4 Channel
4 x SPST
280 Ohms
3 V
18 V
40 ns
70 ns
- 40 C
+ 85 C
BU4066BC
Bulk
Brand: ROHM Semiconductor
Pd - Power Dissipation: 1.18 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 4 uA
Supply Type: Single Supply
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ROHM SEMICONDUCTOR