BU21023MUV-E2

755-BU21023MUV-E2
BU21023MUV-E2

Mfr.:

Description:
Touch Screen Controllers Res Type 2.7-3.6V I2C/SPI VQFN028V5050

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Touch Screen Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BU21023MUV
Resistive Touch Controller
1 TSC
8 bit
Serial, 2-Wire, 4-Wire, SPI
3.6 V
2.7 V
4 mA
- 20 C
+ 85 C
SMD/SMT
VQFN028V5050
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Part # Aliases: BU21023MUV
Unit Weight: 71,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.