BSM300C12P3E301

ROHM Semiconductor
755-BSM300C12P3E301
BSM300C12P3E301

Mfr.:

Description:
Discrete Semiconductor Modules SIC Pwr Module Chopper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
908,16 € 3.632,64 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Discrete Semiconductor Modules
RoHS:  
MOSFET-SiC SBD Modules
Silicon Carbide (SiC) Module
SiC
1.6 V
1.2 kV
- 4 V, + 22 V
Screw Mount
Module
- 40 C
+ 150 C
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 30 ns
Id - Continuous Drain Current: 300 A
Pd - Power Dissipation: 1.36 kW
Product Type: Discrete Semiconductor Modules
Rise Time: 35 ns
Factory Pack Quantity: 4
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 170 ns
Typical Turn-On Delay Time: 40 ns
Vds - Drain-Source Breakdown Voltage: 1.2 kV
Vgs th - Gate-Source Threshold Voltage: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541590000
CAHTS:
8541590000
USHTS:
8541590080
JPHTS:
854159000
MXHTS:
8541500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Carbide (SiC) Power Devices

ROHM Semiconductor SiC Power Devices deliver 10x the dielectric breakdown field strength, 3x the bandgap, and 3x the thermal conductivity of conventional silicon solutions. This translates to lower switching loss, lower ON resistance, and support for high-temperature operation, making it possible to minimize power loss along with module size. ROHM SiC Power Devices also allow designers to use fewer components, further reducing design complexity.

SiC Power Modules

ROHM Semiconductor SiC power modules are half-bridge SiC modules that integrate a SiC MOSFET and SiC SBD into a single package. These ROHM modules support high-frequency operation through reduced switching loss. The optimized design reduces stray inductance compared to existing solutions. And to prevent excessive heat generation, E Type models that integrate an additional thermistor are offered.