BSM250D17P2E004

ROHM Semiconductor
755-BSM250D17P2E004
BSM250D17P2E004

Mfr.:

Description:
MOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
967,14 € 967,14 €
Full Reel (Order in multiples of 4)
967,14 € 3.868,56 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
Module
N-Channel
2 Channel
1.7 kV
250 A
- 6 V, + 22 V
4 V
- 40 C
+ 150 C
1.8 kW
BSMx
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Fall Time: 70 ns
Height: 15.4 mm
Length: 152 mm
Product Type: MOSFET Modules
Rise Time: 55 ns
Factory Pack Quantity: 4
Subcategory: Discrete and Power Modules
Type: SiC Power Module
Typical Turn-Off Delay Time: 195 ns
Typical Turn-On Delay Time: 55 ns
Vr - Reverse Voltage: 1.2 kV
Width: 62 mm
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541590000
CNHTS:
8504409100
CAHTS:
8541590000
USHTS:
8541590080
JPHTS:
854159000
MXHTS:
8541500100
ECCN:
EAR99