BR93G76FVT-3AGE2

755-BR93G76FVT-3AGE2
BR93G76FVT-3AGE2

Mfr.:

Description:
EEPROM McrWre BUS 3-Wre 8K TSSOP-B8 EEPROM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
8 kbit
Serial
3 MHz
512 x 16
TSSOP-B-8
1.7 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
BR93G76-3A
Reel
Active Read Current - Max: 3 mA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 2 uA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Part # Aliases: BR93G76FVT-3A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99