BR25H320FVT-5ACE2

ROHM Semiconductor
755-BR25H320FVT5ACE2
BR25H320FVT-5ACE2

Mfr.:

Description:
EEPROM 32KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H320xxx-5AC Series is a 32Kbit serial EEPROM of SPI BUS Interface.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.945

Stock:
5.945 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,613 € 6,13 €
0,597 € 14,93 €
0,584 € 29,20 €
0,572 € 57,20 €
0,555 € 138,75 €
0,542 € 271,00 €
0,529 € 529,00 €
Full Reel (Order in multiples of 3000)
0,519 € 1.557,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
32 kbit
Serial
20 MHz
4 k x 8
TSSOP-8
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
Reel
Cut Tape
Active Read Current - Max: 8 mA
Brand: ROHM Semiconductor
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 8 mA
Part # Aliases: BR25H320FVT-5AC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive EEPROMs

ROHM Semiconductor Automotive EEPROMs support SPI bus interface, serial 3-line interface, and 2-wire I2C interface methods. These ROHM EEPROMs operate at input voltage ranges of 1.6V to 5.5V, 1.7V to 5.5V, 2.5V to 5.5V, and 2.7V to 5.5V. The automotive EEPROMs operate at various temperature ranges of -40ºC to 85ºC, -40ºC to 105ºC, and -40ºC to 125ºC. These EEPROMs offer memory densities between 1Kb and 1Mb and operate at input frequencies between 400KHz and 10MHz.