BR25G2MFJ-5AE2

ROHM Semiconductor
755-BR25G2MFJ-5AE2
BR25G2MFJ-5AE2

Mfr.:

Description:
EEPROM 2MBit, SPI BUS, Serial EEPROM : BR25G2MFJ-5A is a 2Mbit serial EEPROM of SPI BUS Interface.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.370

Stock:
2.370 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,63 € 4,63 €
4,32 € 43,20 €
4,19 € 104,75 €
4,09 € 204,50 €
4,00 € 400,00 €
3,87 € 967,50 €
3,78 € 1.890,00 €
3,68 € 3.680,00 €
Full Reel (Order in multiples of 2500)
3,54 € 8.850,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
2 Mbit
SPI
10 MHz
256 k x 8
SOP-J-8
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
BR25G-5A
Reel
Cut Tape
Active Read Current - Max: 4 mA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
USHTS:
8542320051
ECCN:
3A991.b.1.b.1

125°C I2C BUS EEPROMs for 2-Wire Automotive

ROHM Semiconductor 125°C I2C BUS EEPROMs for 2-Wire Automotive are AEC-Q100 qualified. The ROHM I2C BUS EEPROMs feature two ports of Serial Clock (SCL) and Serial Data (SDA) that all controls are available through. The EEPROMs operate from a wide limit of 1.7V to 5.5V, with a possible 1MHz operation.

BR25G-5A Series SPI BUS EEPROMs

ROHM Semiconductor BR25G-5A Series SPI BUS EEPROMs are 128-Kbit, 256-Kbit, and 512-Kbit serial EEPROMs of the SPI BUS interface with 4 million times write cycles. These EEPROMs feature 64-byte page size, 16384 x 8-bit bit format, 1.6V to 5.5V supply voltage range, 20MHz clock frequency, and 3.5ms maximum write time. The BR25Gx SPI BUS EEPROMs include an address auto-increment function at read operation and auto-erase and auto-end function at data rewrite. Typical applications include AV equipment, OA equipment, telecommunication equipment, home electronic appliances, and amusement equipment.