BR25G1MFJ-5AE2

ROHM Semiconductor
755-BR25G1MFJ-5AE2
BR25G1MFJ-5AE2

Mfr.:

Description:
EEPROM ICs, Memory, 1024KBit, SPI BUS, Serial EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.361

Stock:
1.361 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,58 € 15,80 €
1,53 € 38,25 €
1,51 € 75,50 €
1,47 € 147,00 €
1,42 € 355,00 €
1,38 € 690,00 €
1,35 € 1.350,00 €
Full Reel (Order in multiples of 2500)
1,30 € 3.250,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
1 Mbit
SPI
10 MHz
128 k x 8
SOP-J-8
1.6 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
BR25G-5A
Reel
Cut Tape
Active Read Current - Max: 4 mA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 4 mA
Part # Aliases: BR25G1MFJ-5A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.2