BR25G128FVM-5ATR

ROHM Semiconductor
755-BR25G128FVM-5ATR
BR25G128FVM-5ATR

Mfr.:

Description:
EEPROM ICs, Memory, 128KBit, SPI BUS, Serial EEPROM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.494

Stock:
2.494 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,581 € 5,81 €
0,566 € 14,15 €
0,555 € 27,75 €
0,543 € 54,30 €
0,526 € 131,50 €
0,514 € 257,00 €
0,502 € 502,00 €
Full Reel (Order in multiples of 3000)
0,482 € 1.446,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
128 kbit
Serial
20 MHz
16384 x 8
MSOP-8
1.6 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
BR25G-5A
Reel
Cut Tape
Active Read Current - Max: 8 mA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 2.5 uA
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 8 mA
Part # Aliases: BR25G128FVM-5A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
USHTS:
8542320051
ECCN:
EAR99

BR25G-5A Series SPI BUS EEPROMs

ROHM Semiconductor BR25G-5A Series SPI BUS EEPROMs are 128-Kbit, 256-Kbit, and 512-Kbit serial EEPROMs of the SPI BUS interface with 4 million times write cycles. These EEPROMs feature 64-byte page size, 16384 x 8-bit bit format, 1.6V to 5.5V supply voltage range, 20MHz clock frequency, and 3.5ms maximum write time. The BR25Gx SPI BUS EEPROMs include an address auto-increment function at read operation and auto-erase and auto-end function at data rewrite. Typical applications include AV equipment, OA equipment, telecommunication equipment, home electronic appliances, and amusement equipment.

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.