BR24T256FV-WE2

755-BR24T256FV-WE2
BR24T256FV-WE2

Mfr.:

Description:
EEPROM I2C BUS(2-Wre) 256K SSOP-B8 EEPROM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

ROHM Semiconductor BR24G256FVT-5E2
ROHM Semiconductor
EEPROM HIGH END LOW PWR EEPROM

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
256 kbit
Serial
400 kHz
32 k x 8
SSOP-B-8
1.6 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
BR24T256-W
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2.5 mA
Brand: ROHM Semiconductor
Operating Supply Current: 2 uA
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Part # Aliases: BR24T256FV-W
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.