BR24T128FVJ-WE2

755-BR24T128FVJ-WE2
BR24T128FVJ-WE2

Mfr.:

Description:
EEPROM Hi-Rel Serial EEPROM of I2C BUS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,639 € 6,39 €
0,622 € 15,55 €
0,609 € 30,45 €
Full Reel (Order in multiples of 2500)
100 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

ROHM Semiconductor BR24H128FVM-5ACTR
ROHM Semiconductor
EEPROM HIGHPOWER EEPROM

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
128 kbit
Serial
400 kHz
16 k x 8
TSSOP-BJ-8
1.6 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
BR24T128-W
Reel
Cut Tape
MouseReel
Active Read Current - Max: 500 uA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 2 uA
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Part # Aliases: BR24T128FVJ-W
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99