BR24T04FVM-WTR

755-BR24T04FVM-WTR
BR24T04FVM-WTR

Mfr.:

Description:
EEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.096

Stock:
5.096 Can Dispatch Immediately
Quantities greater than 5096 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,329 € 3,29 €
0,321 € 8,03 €
0,314 € 15,70 €
0,307 € 30,70 €
0,298 € 74,50 €
0,292 € 146,00 €
0,285 € 285,00 €
Full Reel (Order in multiples of 3000)
0,228 € 684,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

ROHM Semiconductor BR24G04FVM-5TR
ROHM Semiconductor
EEPROM 4Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
4 kbit
Serial
400 kHz
512 x 8
MSOP-8
1.6 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
BR24T04-W
Reel
Cut Tape
MouseReel
Active Read Current - Max: 500 uA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 2 uA
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Part # Aliases: BR24T04FVM-W
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99