BR24T01FV-WE2

755-BR24T01FV-WE2
BR24T01FV-WE2

Mfr.:

Description:
EEPROM I2C BUS(2-Wre) 1K SSOP-B8 EEPROM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

ROHM Semiconductor BR24G02FVT-5E2
ROHM Semiconductor
EEPROM 2Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 kbit
Serial
400 kHz
128 x 8
SOP-8
1.6 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
BR24T01-W
Reel
Cut Tape
MouseReel
Active Read Current - Max: 500 uA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 2 uA
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Part # Aliases: BR24T01FV-W
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99