BR24L02FVT-WE2

ROHM Semiconductor
755-BR24L02FVT-WE2
BR24L02FVT-WE2

Mfr.:

Description:
EEPROM I2C 2K BIT 256 X 8 2.5V/3.3V/5V 8PIN

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 131 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,629 € 6,29 €
0,612 € 15,30 €
0,599 € 29,95 €
0,587 € 58,70 €
Full Reel (Order in multiples of 3000)
250 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor BR24G02FVT-3AGE2
ROHM Semiconductor
EEPROM I2C BUS(2-Wre) 2K TSSOP-B8 EEPROM
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
2 kbit
I2C
400 kHz
256 x 8
TSSOP-B-8
1.7 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
BR24L02FVT-W
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 2 uA
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Part # Aliases: BR24L02FVT-W
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99