BR24L01AFVT-WE2

755-BR24L01AFVT-WE2
BR24L01AFVT-WE2

Mfr.:

Description:
EEPROM I2C BUS(2-Wre) 1K TSSOP-B8 EEPROM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor BR24G01FVT-3AGE2
ROHM Semiconductor
EEPROM I2C BUS(2-Wre) 1K TSSOP-B8 EEPROM
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
1 kbit
I2C
400 kHz
128 x 8
TSSOP-B-8
1.8 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
BR24L01AFVT-W
Reel
Active Read Current - Max: 2 mA
Brand: ROHM Semiconductor
Operating Supply Current: 2 uA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Part # Aliases: BR24L01AFVT-W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542325500
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.