BR24H256FVT-5ACE2

ROHM Semiconductor
755-BR24H256FVT5ACE2
BR24H256FVT-5ACE2

Mfr.:

Description:
EEPROM AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.878

Stock:
1.878 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,963 € 9,63 €
0,937 € 23,43 €
0,92 € 46,00 €
0,903 € 90,30 €
0,869 € 217,25 €
0,848 € 424,00 €
0,827 € 827,00 €
Full Reel (Order in multiples of 3000)
0,795 € 2.385,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
256 kbit
Serial
1 MHz
32 k x 8
TSSOP-B-8
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Active Read Current - Max: 2 mA
Brand: ROHM Semiconductor
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Part # Aliases: BR24H256FVT-5AC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

125°C I2C BUS EEPROMs for 2-Wire Automotive

ROHM Semiconductor 125°C I2C BUS EEPROMs for 2-Wire Automotive are AEC-Q100 qualified. The ROHM I2C BUS EEPROMs feature two ports of Serial Clock (SCL) and Serial Data (SDA) that all controls are available through. The EEPROMs operate from a wide limit of 1.7V to 5.5V, with a possible 1MHz operation.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.