BR24H1MFVT-5ACE2

ROHM Semiconductor
755-BR24H1MFVT-5ACE2
BR24H1MFVT-5ACE2

Mfr.:

Description:
EEPROM Memory, EEPROM, 1Mbit, I2C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.159

Stock:
3.159 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,58 € 15,80 €
1,53 € 38,25 €
1,51 € 75,50 €
1,47 € 147,00 €
1,42 € 355,00 €
1,38 € 690,00 €
1,35 € 1.350,00 €
Full Reel (Order in multiples of 3000)
1,32 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
1 Mbit
Serial
1 MHz
128 k x 8
TSSOP-B-8
3.5 ms
2.5 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
Reel
Cut Tape
Active Read Current - Max: 2 mA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 20 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Part # Aliases: BR24H1MFVT-5AC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

125°C I2C BUS EEPROMs for 2-Wire Automotive

ROHM Semiconductor 125°C I2C BUS EEPROMs for 2-Wire Automotive are AEC-Q100 qualified. The ROHM I2C BUS EEPROMs feature two ports of Serial Clock (SCL) and Serial Data (SDA) that all controls are available through. The EEPROMs operate from a wide limit of 1.7V to 5.5V, with a possible 1MHz operation.