BR24H08FVM-5ACTR

ROHM Semiconductor
755-BR24H08FVM-5ACTR
BR24H08FVM-5ACTR

Mfr.:

Description:
EEPROM Memory, EEPROM, 8Kbit, I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.655

Stock:
2.655 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,658 € 6,58 €
0,641 € 16,03 €
0,627 € 31,35 €
0,614 € 61,40 €
0,595 € 148,75 €
0,581 € 290,50 €
0,568 € 568,00 €
Full Reel (Order in multiples of 3000)
0,545 € 1.635,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
8 kbit
Serial
1 MHz
1 k x 8
MSOP-8
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
Reel
Cut Tape
Active Read Current - Max: 2 mA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Part # Aliases: BR24H08FVM-5AC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

125°C I2C BUS EEPROMs for 2-Wire Automotive

ROHM Semiconductor 125°C I2C BUS EEPROMs for 2-Wire Automotive are AEC-Q100 qualified. The ROHM I2C BUS EEPROMs feature two ports of Serial Clock (SCL) and Serial Data (SDA) that all controls are available through. The EEPROMs operate from a wide limit of 1.7V to 5.5V, with a possible 1MHz operation.