BR24H02FVT-5ACE2

ROHM Semiconductor
755-BR24H02FVT-5ACE2
BR24H02FVT-5ACE2

Mfr.:

Description:
EEPROM SERIAL EEPROM 2KBIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.996

Stock:
2.996 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,572 € 5,72 €
0,556 € 13,90 €
0,545 € 27,25 €
0,533 € 53,30 €
0,518 € 129,50 €
0,506 € 253,00 €
0,494 € 494,00 €
Full Reel (Order in multiples of 3000)
0,474 € 1.422,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
2 kbit
Serial
1 MHz
256 x 8
TSSOP-B-8
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
Reel
Cut Tape
Active Read Current - Max: 2 mA
Brand: ROHM Semiconductor
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Part # Aliases: BR24H02FVT-5AC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I²C & Microwire Bus EEPROMs

Rohm's I²C Bus EEPROMs completely conform to the standard I²C BUS, with all controls available from the SCL and SDA ports. A low current consumption and voltage range from 1.6 to 5.5V make these EEPROMs most suitable for use in battery-powered applications. Rohm's MicroWire EEPROMs offer high-speed write (5ms max) an address auto-increment function at read operation, and a write mistake prevention function. These EEPROMs feature up to 1 million write cycles and more than 40 years of data retention. They are available in a wide variety of package styles, from large robust packages to small packages designed for a minimal PCB footprint.