BR24A08FJ-WME2

ROHM Semiconductor
755-BR24A08FJ-WME2
BR24A08FJ-WME2

Mfr.:

Description:
EEPROM I2C 8K BIT 1K X 8 3.3V/5V 8PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,02 € 2.550,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
8 kbit
I2C
400 kHz
1K x 8
SOP-J-8
2.5 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 105 C
BR24A08-WM
AEC-Q100
Reel
Active Read Current - Max: 2 mA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 2 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Part # Aliases: BR24A08FJ-WM
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542320051
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99