BM63575S-VC

ROHM Semiconductor
755-BM63575S-VC
BM63575S-VC

Mfr.:

Description:
Intelligent Power Modules - IPMs 600V IGBT Intelligent Power Module (IPM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 1.032,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: ROHM Semiconductor
Collector- Emitter Voltage VCEO Max: 600 V
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Package/Case: HSDIP-25
Packaging: Tube
Product Type: Intelligent Power Modules - IPMs
Factory Pack Quantity: 60
Subcategory: Discrete and Power Modules
Technology: Si
Type: 3-Phase
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM6337x/BM6357x IGBT Intelligent Power Modules

ROHM Semiconductor BM6337x/BM6357x IGBT Intelligent Power Modules (IPMs) are composed of gate drivers, bootstrap diodes, IGBTs, and flywheel diodes. These 600V IPMs have a collector current of 10A up to 30A. ROHM Semiconductor BM6337x/BM6357x devices are ideal for AC100 to 240Vrms (DC Voltage: Less Than 400V) class motor control applications, and other applications like compressor motor control for air conditioners, washing machines, or refrigerators.