BM2SC123FP2-EVK-001

ROHM Semiconductor
755-BM2SC123FP2EVK01
BM2SC123FP2-EVK-001

Mfr.:

Description:
Power Management IC Development Tools BM2SC123FP2-LBZ Using 1700V SiC MOSFET 48W Output PWR, 24V Output V,2A

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,54 € 213,54 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
AC/DC Converter
210 VAC to 480 VAC, 300 V to 900 V
24 V
BM2SC123FP2-LBZ
Brand: ROHM Semiconductor
Description/Function: Evaluation Board of BM2SC123FP2-LBZ
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM2SC123FP2-EVK-001 Reference Board

ROHM Semiconductor BM2SC123FP2-EVK-001 Reference Board is a demonstration and development platform for the BM2SC12xFP2-LBZ AC-DC Converter.  The BM2SC12xFP2-LBZ is a quasi-resonant AC-DC converter with an integrated 1700V SiC MOSFET. The BM2SC12xFP2-LBZ is optimized for industrial applications focusing on auxiliary power supplies for street lamps, commercial air-conditioning systems, general-purpose inverters, and AC servos drives.