BM2PBB3YF-E2

ROHM Semiconductor
755-BM2PBB3YF-E2
BM2PBB3YF-E2

Mfr.:

Description:
Switching Voltage Regulators ICs, Power Management, Non-isolated Type PWM DC/DC Converter IC Built-in Switching MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 3/13/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €
1,67 € 16,70 €
1,53 € 38,25 €
1,32 € 132,00 €
1,24 € 310,00 €
1,08 € 540,00 €
0,903 € 903,00 €
Full Reel (Order in multiples of 2500)
0,852 € 2.130,00 €
0,834 € 4.170,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Switching Voltage Regulators
SMD/SMT
SOP-8
1 Output
11.1 V
26 V
22.5 kHz to 27.5 kHz
- 40 C
+ 105 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 11.1 V to 26 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Non-Isolated Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
ECCN:
EAR99

BM2P PWM DC-DC Converters

ROHM Semiconductor BM2P PWM (Pulse-Width Modulation) DC-DC Converters are optimized for use in AC-DC devices that include an electrical outlet. The BM2P DC-DC Converters support both isolated and non-isolated devices, enabling simpler designs of various types of low-power electrical converters. These ICs from ROHM Semiconductor feature a built-in starter circuit that tolerates up to 730V, contributing to low power consumption.