BM2P053

ROHM Semiconductor
755-BM2P053
BM2P053

Mfr.:

Description:
AC/DC Converters DC-DC Converter IC PWM w/650V MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,45 € 14,50 €
1,32 € 33,00 €
1,19 € 119,00 €
1,12 € 280,00 €
1,08 € 540,00 €
1,05 € 1.050,00 €
1,04 € 2.080,00 €
1,02 € 4.080,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-7
8.9 V
26 V
PWM
Si
65 kHz
82 %
600 uA
- 40 C
+ 105 C
BM2P
Tube
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Isolation: Isolated/Non-Isolated
Number of Outputs: 1 Output
Product: AC/DC Drivers
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter IC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99