BM2P0161-EVK-002

ROHM Semiconductor
755-BM2P0161-EVK-002
BM2P0161-EVK-002

Mfr.:

Description:
Power Management IC Development Tools BM2P0161-Z Non-Isolation Buck Converter ( Low-Middle Power High Precision Series ) 6.0W Output PWR, 12V Output V,0.5A

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,38 € 98,38 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
AC/DC Converter
90 VAC to 264 VAC
12 V
BM2P0161
Brand: ROHM Semiconductor
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM2P0161 Reference Boards

ROHM Semiconductor BM2P0161 Reference Boards are designed to utilize the AC/DC 650V Converter ICs and contribute to lower power consumption. The current mode control imposes a current limitation on every cycle, offering superior performance in bandwidth and transient response. ROHM BM2P0161 Reference Boards feature a 65kHz switching frequency in fixed mode, and at light load, the frequency is reduced, and high efficiency is realized. The Boards base the conduction/radiation emission test on CISPR 22 Class B with a high-quality EMI design.

AC/DC Converter Evaluation Boards

ROHM Semiconductor AC/DC Converter Evaluation Boards are designed around the AC/DC 650V Converter ICs and support low power consumption. The AC/DC Converter Evaluation Boards offer a built-in current detection resistor, leading to a compact power supply design. These ROHM eval boards feature an input voltage range of 90Vac to 264Vac and an input frequency range of 47Hz to 63Hz. The AC/DC Converter Evaluation Boards are ideal for AC adapters, household appliances, industrial equipment, LED lights, A/C units, and cleaner applications.