BM2LE250FJ-CE2

ROHM Semiconductor
755-BM2LE250FJ-CE2
BM2LE250FJ-CE2

Mfr.:

Description:
Power Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.983

Stock:
4.983 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,681 € 6,81 €
0,616 € 15,40 €
0,543 € 54,30 €
0,508 € 127,00 €
0,488 € 244,00 €
0,476 € 476,00 €
Full Reel (Order in multiples of 2500)
0,449 € 1.122,50 €
0,44 € 2.200,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side Switch
2 Output
3 A
4.3 A
325 mOhms
90 us
130 us
3 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
SOP-8
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: BM2LE250FJ-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99