BH76331FVM-TR

ROHM Semiconductor
755-BH76331FVM-TR
BH76331FVM-TR

Mfr.:

Description:
Video ICs 2.8-5.5V 10mA 3in1 Circuit Bias Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €
1,06 € 6.360,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Video ICs
RoHS:  
Video Switcher
1 Channel
2.8 V to 5.5 V
10 mA, 11 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 470 mW
Product: Video ICs
Product Type: Video ICs
Series: BH76331FVM
Factory Pack Quantity: 3000
Subcategory: Video ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Part # Aliases: BH76331FVM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

Video Drivers & Amp ICs

ROHM Semiconductor Video Drivers and Amp ICs are offered in a wide lineup of compact devices, from single- to multi-input as well as video switches and isolation amps. These devices support a broad range of input signals and are offered in various packages, allowing for design flexibility. ROHM Semiconductor Video Drivers and AMP ICs are ideal for many applications, including automotive systems and A/V equipment.