BH6799FVM-TR

755-BH6799FVM-TR
BH6799FVM-TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DC BRUSHLESS FAN MOTOR DRIVER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Fan Motor
1 A
5 mA
- 40 C
+ 105 C
SMD/SMT
MSOP-8
Reel
Brand: ROHM Semiconductor
Number of Outputs: 2 Output
Output Voltage: 320 mV
Pd - Power Dissipation: 585 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: BH6799FVM
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.