BH1680FVC-tr

ROHM Semiconductor
755-BH1680FVC-TR
BH1680FVC-tr

Mfr.:

Description:
Ambient Light Sensors SENSORDEVELOPME

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Ambient Light Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ambient Light Sensors
SMD/SMT
530 nm
2.4 V to 5.5 V
- 40 C
+ 85 C
BH1680FVC
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Pd - Power Dissipation: 165 mW
Product Type: Ambient Light Sensors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Analog Current Output Ambient Light Sensor IC
Part # Aliases: BH1680FVC
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99