BD9G500EFJ-LAE2

ROHM Semiconductor
755-BD9G500EFJ-LAE2
BD9G500EFJ-LAE2

Mfr.:

Description:
Switching Voltage Regulators 7V TO 76V INPUT 5A BUCK DC/DC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 258 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,67 € 5,67 €
4,07 € 40,70 €
3,90 € 97,50 €
3,19 € 319,00 €
3,10 € 775,00 €
Full Reel (Order in multiples of 2500)
500 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSOP-J8
Buck
1 V to 73.72 V
5 A
1 Output
7 V
76 V
10 uA
200 kHz
- 40 C
+ 125 C
BD9x500
Reel
Cut Tape
Brand: ROHM Semiconductor
Development Kit: BD9G500EFJ-EVK-001
Input Voltage: 7 V to 76 V
Operating Supply Current: 750 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7 V
Type: Integrated MOSFET DC to DC Converter
Part # Aliases: BD9G500EFJ-LA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BD9x500 DC/DC Converters

ROHM Semiconductor BD9x500 DC/DC Converters offer a built-in low on-resistance high-side power MOSFET. The BD9F500QUZ offers a current of up to 5A and a fast transient response due to the Constant On-Time control system. Additionally, the Light Load Mode control improves efficiency in light-load conditions. The BD9G500EFJ-LA Converter is capable of providing a current of up to 5A and has an adjustable operating frequency from 100kHz to 650kHz. The ROHM BD9G500EFJ-LA Buck DC/DC Converter implements a current mode architecture, allowing for fast transient response and a simple phase compensation setup.

BD9G500EFJ-LA Buck DC/DC Converter

ROHM Semiconductor BD9G500EFJ-LA Buck DC/DC Converter offers a built-in low on-resistance high-side power MOSFET. The BD9G500EFJ-LA Converter is capable of providing current up to 5A and has an adjustable operating frequency from 100kHz to 650kHz.