BD9610AMUV-E2

755-BD9610AMUV-E2
BD9610AMUV-E2

Mfr.:

Description:
Switching Voltage Regulators 60V SYNC STEP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor BD9611MUV-E2
ROHM Semiconductor
Switching Controllers 60V Synchronous Step-down Regulator

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFNV4040-EP-20
Buck
1 V to 44.8 V
30 mA
1 Output
10 V
56 V
500 kHz
- 40 C
+ 105 C
BD9610AMUV
Reel
Brand: ROHM Semiconductor
Input Voltage: 10 V to 56 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 10 V
Type: Synchronous Step-Down Switching Regulator
Part # Aliases: BD9610AMUV
Unit Weight: 833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.