BD933M5FP-CE2

ROHM Semiconductor
755-BD933M5FP-CE2
BD933M5FP-CE2

Mfr.:

Description:
LDO Voltage Regulators QuiCur™, Automotive 500mA 3.3V, Fixed Output LDO Regulators

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.885

Stock:
1.885 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,886 € 8,86 €
0,802 € 20,05 €
0,71 € 71,00 €
0,667 € 166,75 €
0,641 € 320,50 €
0,624 € 624,00 €
Full Reel (Order in multiples of 2000)
0,599 € 1.198,00 €
0,584 € 2.336,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
3.3 V
500 mA
1 Output
3 V
42 V
70 dB
Fixed
- 40 C
+ 125 C
740 mV
Reel
Cut Tape
Brand: ROHM Semiconductor
Dropout Voltage - Max: 1.4 V
Ib - Input Bias Current: 8 uA
Line Regulation: 0.1 %
Load Regulation: .01 %
Product: LDO Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 650 mV
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BD9x Integrated MOSFET DC-DC Buck Converters

ROHM Semiconductor BD9x Integrated MOSFET DC-DC Buck Converters are synchronous buck switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A. ROHM BD9x DC-DC Buck Converters deliver fast transient response by employing a constant on-time control system. This allows high oscillating frequency at low inductance. The devices employ an original constant on-time control method that provides low consumption at light load. This feature makes these devices ideal for equipment that demands minimal standby power consumption.