BD9251FV-GE2

ROHM Semiconductor
755-BD9251FV-GE2
BD9251FV-GE2

Mfr.:

Description:
Sensor Interface PYROELEC SENSR INFRARED PREAMP IC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor BD9251FV-E2
ROHM Semiconductor
Sensor Interface Amplier IC for PIR Sensor
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Sensor Interface
RoHS:  
Pyroelectric Infrared Sensor
6 V
2.97 V
- 30 C
+ 75 C
SMD/SMT
SSOP-B-14
Reel
Brand: ROHM Semiconductor
Input Current: 300 uA
Pd - Power Dissipation: 440 mW
Product: Amplifier ICs
Product Type: Sensor Interface
Series: BD9251FV
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
ROHM SEMICONDUCTOR