BD8158FVM-TR

ROHM Semiconductor
755-BD8158FVM-TR
BD8158FVM-TR

Mfr.:

Description:
Switching Voltage Regulators Std 1ch Boost Nosync MSOP8 w/FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.860

Stock:
2.860 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,41 € 2,41 €
1,80 € 18,00 €
1,64 € 41,00 €
1,48 € 148,00 €
1,39 € 347,50 €
1,37 € 685,00 €
1,30 € 1.300,00 €
Full Reel (Order in multiples of 3000)
1,23 € 3.690,00 €
1,20 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
Boost
14 V
1.4 A
1 Output
2.1 V
5.5 V
10 uA
600 kHz, 1.2 MHz
- 40 C
+ 125 C
BD8158FVM
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Input Voltage: 2.1 V to 5.5 V
Operating Supply Current: 1.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.1 V
Type: Boost Converter with Integrated FET
Part # Aliases: BD8158FVM
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Switching Regulator Boost Converters

ROHM Semiconductor Switching Regulator Boost Converters feature integrated FETs and power MOSFETs with 1-channel and 2-channel variants. These boost converters operate across various input voltage ranges from 0.6V to 5.5V. The switching regulator boost converters operate at temperature ranges of -40°C to 85°C, -25°C to 85°C, -35°C to 85°C, and -40°C to 125°C. These boost converters include synchronous and non-synchronous variants.