BD7836EFV-E2

ROHM Semiconductor
755-BD7836EFV-E2
BD7836EFV-E2

Mfr.:

Description:
Audio Amplifiers 1.9W + 1.9W Stereo Speaker Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.292

Stock:
2.292 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2292 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,759 € 7,59 €
0,687 € 17,18 €
0,607 € 60,70 €
0,568 € 142,00 €
0,546 € 273,00 €
0,522 € 522,00 €
Full Reel (Order in multiples of 2500)
0,503 € 1.257,50 €
0,491 € 2.455,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
Class-AB
1.9 W
1 %
HTSSOP-20
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Gain: 21.6 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Speaker Amplifier
Part # Aliases: BD7836EFV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio ICs & Audio Codecs

ROHM Semiconductor Audio ICs and Audio Codecs include various products, including audio amps, converters, and processors. These ROHM Audio products are ideal for a wide range of applications and are available in various packages for design flexibility.