BD71L3SHFV-TR

ROHM Semiconductor
755-BD71L3SHFV-TR
BD71L3SHFV-TR

Mfr.:

Description:
Supervisory Circuits 3.83V, High Accuracy, CMOS Output Type, Over Voltage Detector IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.995

Stock:
2.995 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,298 € 2,98 €
0,266 € 6,65 €
0,231 € 23,10 €
0,214 € 53,50 €
0,205 € 102,50 €
0,168 € 168,00 €
Full Reel (Order in multiples of 3000)
0,168 € 504,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
HVSOF-5
3.83 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Operating Supply Current: 600 nA
Overvoltage Threshold: 3.868 V
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Undervoltage Threshold: 3.792 V
Part # Aliases: BD71L3SHFV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Nano Series Power Solutions

ROHM Semiconductor Nano Series Power Solutions consist of power-supply ICs designed to convert ultra-high-speed and ultra-low current technology. Nano Pulse Control™ applications convert high voltages to low voltages using a single integrated circuit to achieve simpler, more compact systems. Applications include Power over Ethernet (PoE) devices such as IP phones, wireless access points, and industrial equipment such as high-torque 48V motor systems. Nano Pulse Control ultra-high-speed technology enables a simplified power supply configuration in automotive lithium-ion 48V batteries, leading to a high step-down ratio (24:1) from a maximum voltage of 60V to 2.5V. This results in an ON time of 9ns, well below the 120ns of conventional products.