BD69730FV-GE2

ROHM Semiconductor
755-BD69730FV-GE2
BD69730FV-GE2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DC Brshlss Full-Wave Fan Mtr Drv w/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.145

Stock:
1.145 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1145 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,768 € 7,68 €
0,695 € 17,38 €
0,615 € 61,50 €
0,576 € 144,00 €
0,553 € 276,50 €
0,535 € 535,00 €
Full Reel (Order in multiples of 2500)
0,51 € 1.275,00 €
0,498 € 2.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Single Phase
12 mA
5 mA
- 40 C
+ 105 C
SMD/SMT
SSOP-B-16
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Number of Outputs: 2 Output
Output Voltage: 15 V, 36 V
Pd - Power Dissipation: 870 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 17 V
Supply Voltage - Min: 4.3 V
Part # Aliases: BD69730FV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Brushless Pre-Drivers & Motor Drivers

ROHM Semiconductor DC Brushless Pre-Drivers and Motor Drivers are high-efficiency devices and are ideal for a wide array of applications. The DC Brushless Pre-Drivers have highly reliable performance and are available with a Hall Sensor. The Pre-Drivers also support different conduction angles (sine wave drive), making them excellent for applications such as paper feed and optical disk drivers.