BD6968FVM-TR

ROHM Semiconductor
755-BD6968FVM-TR
BD6968FVM-TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3-Phase Brushless Fan Motor Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,505 € 1.515,00 €
0,493 € 2.958,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Single Phase
800 mA
5 mA
- 40 C
+ 105 C
SMD/SMT
MSOP-10
Reel
Brand: ROHM Semiconductor
Load Voltage Rating: 450 mV to 15 V
Number of Outputs: 2 Output
Operating Frequency: 88 kHz
Output Voltage: 450 mV
Pd - Power Dissipation: 585 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 3.3 V
Part # Aliases: BD6968FVM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.