BD6550G-TR

ROHM Semiconductor
755-BD6550G-TR
BD6550G-TR

Mfr.:

Description:
Battery Management VOLT/CURRENT CNTRLLR CONTSTANT 6PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,334 € 1.002,00 €
0,326 € 1.956,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Battery Management
RoHS:  
Charge Management
2.5 V to 12 V
SSOP-6
SMD/SMT
BD6550G
Reel
Brand: ROHM Semiconductor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 900 uA
Pd - Power Dissipation: 675 mW
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.