BD6529GUL-E2

ROHM Semiconductor
755-BD6529GUL-E2
BD6529GUL-E2

Mfr.:

Description:
Power Switch ICs - Power Distribution 1ch Low Current Switch IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,344 € 1.032,00 €
0,339 € 2.034,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
2 Output
500 mA
100 mOhms
2 ms
6 us
2.7 V to 4.5 V
- 25 C
+ 85 C
SMD/SMT
VCSP50L1-6
Reel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 570 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: BD6529GUL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Power Management Switch ICs

ROHM Power Management Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. The switch ICs offer low loss, high efficiency, and a stable and reliable operation. The Power Management Switch IC family includes 1-channel high side, 2-channel high side, load, and controller ICs for high-side NMOSFETs. The devices are ideal for power management in USB memory sticks, PC expansion modules, and other digital devices.