BD63940EFV-E2

ROHM Semiconductor
755-BD63940EFV-E2
BD63940EFV-E2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers STEP MOTOR DRIVER 19-28V 1.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,89 € 5.780,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Bipolar Stepper Motor Driver
1.2 A
2.7 mA
- 25 C
+ 85 C
SMD/SMT
HTSSOP-B-24
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Load Voltage Rating: 19 V to 28 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Pd - Power Dissipation: 4 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: BD63940EFV
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 19 V
Part # Aliases: BD63940EFV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

Stepper Motor Drivers

ROHM Semiconductor Stepper Motor Drivers offer a wide selection of products. These Stepper motor drives are with the performance features required for various applications including printers and copiers, PPC scanners, security cameras, robotics, sewing machines, factory automation, and other applications requiring precision motor control.