BD63242EFV-E2

ROHM Semiconductor
755-BD63242EFV-E2
BD63242EFV-E2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3 Phase Ful-Wave Fan Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274
Can Dispatch Immediately
On Order:
2.500
Expected 4/15/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,11 € 2,11 €
1,57 € 15,70 €
1,43 € 35,75 €
1,28 € 128,00 €
1,21 € 302,50 €
1,17 € 585,00 €
1,12 € 1.120,00 €
Full Reel (Order in multiples of 2500)
1,08 € 2.700,00 €
1,07 € 5.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Drivers
3 Phase
12 V
10 mA
6.6 mA
- 40 C
+ 100 C
SMD/SMT
HTSSOP-B-16
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Operating Frequency: 28.8 kHz to 63.4 kHz
Output Voltage: 20 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 5 V
Part # Aliases: BD63242EFV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DC Brushless Pre-Drivers & Motor Drivers

ROHM Semiconductor DC Brushless Pre-Drivers and Motor Drivers are high-efficiency devices and are ideal for a wide array of applications. The DC Brushless Pre-Drivers have highly reliable performance and are available with a Hall Sensor. The Pre-Drivers also support different conduction angles (sine wave drive), making them excellent for applications such as paper feed and optical disk drivers.