BD6232HFP-TR

ROHM Semiconductor
755-BD6232HFP-TR
BD6232HFP-TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers H-BRIDGE 36V max 1 Chan 2.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.373

Stock:
9.373 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,82 € 4,82 €
3,70 € 37,00 €
3,41 € 85,25 €
3,10 € 310,00 €
2,95 € 737,50 €
2,86 € 1.430,00 €
2,79 € 2.790,00 €
Full Reel (Order in multiples of 2000)
2,60 € 5.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
REACH - SVHC:
Brushed DC Motor Drivers
Half Bridge
2 A
2.5 mA
- 40 C
+ 85 C
SMD/SMT
HRP-7
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Load Voltage Rating: 6 V to 32 V
Number of Outputs: 2 Output
Pd - Power Dissipation: 1.6 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: BD6232HFP
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 6 V
Part # Aliases: BD6232HFP
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542310394
MXHTS:
8542399999
ECCN:
EAR99

H-Bridge Drivers

The ROHM Semiconductor H-bridge drivers are available in a variety of different supply voltages and a range of output currents for wide applicability. The H-bridge driver series for DC brush motors includes supply voltages of 7V, 18V, and 36V with output currents of 0.5A, 1A, and 2A. Built-in protection circuits protect the IC and load from damage and ensure greater reliability. These H-bridge drivers achieve low power consumption, high efficiency, and are ideal for a wide range of devices, including AV equipment such as DC/DVD players and business equipment such as printers.

DC Brush Motor Drivers

ROHM Semiconductor DC Brush Motor Drivers are reversible driver ICs designed specifically for brush motor applications. DC Brush Motor Drivers can operate at a wide power supply voltage range from 5.5V to 36V, with output currents of up to 3A. ROHM DC Brush Motor Driver ICs drive brush motors via H-Bridge and incorporate Pulse-Width Modulation (PWM), brake, and forward/reverse modes. ROHM Semiconductor DC Brush Motor Drivers are offered in a wide range of voltages, currents, pin configurations, and package types for design flexibility.