BD60HA5MEFJ-LBH2

755-BD60HA5MEFJ-LBH2
BD60HA5MEFJ-LBH2

Mfr.:

Description:
LDO Voltage Regulators 0.5A 8-4.5 Vin LDO Industrial HTSOP-J8

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSOP-J8
6 V
500 mA
1 Output
Positive
4.5 V
8 V
Fixed
- 40 C
+ 105 C
600 mV
Reel
Brand: ROHM Semiconductor
Ib - Input Bias Current: 3 uA
Line Regulation: 1 %
Load Regulation: 1.5 %
Operating Supply Current: 600 uA
Output Voltage Range: 1.5 V to 7 V
Pd - Power Dissipation: 2.11 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Industrial Grade
Voltage Regulation Accuracy: 1 %
Part # Aliases: BD60HA5MEFJ-LB(H2)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.