BD60GC0VEFJ-ME2

ROHM Semiconductor
755-BD60GC0VEFJ-ME2
BD60GC0VEFJ-ME2

Mfr.:

Description:
LDO Voltage Regulators 1A 6V, Fixed Output, High-Accuracy LDO Regulator for Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,742 € 7,42 €
0,668 € 16,70 €
0,588 € 58,80 €
0,55 € 137,50 €
0,526 € 263,00 €
0,51 € 510,00 €
Full Reel (Order in multiples of 2500)
0,487 € 1.217,50 €
0,466 € 2.330,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSOP-J8
6 V
1 A
1 Output
Positive
4.5 V
14 V
Fixed
- 40 C
+ 105 C
600 mV
Reel
Cut Tape
Brand: ROHM Semiconductor
Dropout Voltage - Max: 900 mV
Ib - Input Bias Current: 900 uA
Line Regulation: 25 mV
Load Regulation: 25 mV
Pd - Power Dissipation: 2.11 W
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Automotive LDO Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.