BD5465GUL-E2

ROHM Semiconductor
755-BD5465GUL-E2
BD5465GUL-E2

Mfr.:

Description:
Audio Amplifiers Analog Input Monaural Class-D Speaker Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,679 € 2.037,00 €
0,673 € 4.038,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Audio Amplifiers
RoHS:  
Class-D
600 mW
0.2 %
WLCSP-9
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: ROHM Semiconductor
Gain: 12 dB
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 3.3 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: Monaural Speaker Amplifier
Part # Aliases: BD5465GUL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio ICs & Audio Codecs

ROHM Semiconductor Audio ICs and Audio Codecs include various products, including audio amps, converters, and processors. These ROHM Audio products are ideal for a wide range of applications and are available in various packages for design flexibility.