BD50GC0VEFJ-ME2

ROHM Semiconductor
755-BD50GC0VEFJ-ME2
BD50GC0VEFJ-ME2

Mfr.:

Description:
LDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.361

Stock:
2.361 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,726 € 7,26 €
0,656 € 16,40 €
0,58 € 58,00 €
0,543 € 135,75 €
0,521 € 260,50 €
0,51 € 510,00 €
Full Reel (Order in multiples of 2500)
0,487 € 1.217,50 €
0,474 € 2.370,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSOP-J8
5 V
1 A
1 Output
Positive
4.5 V
14 V
Fixed
- 40 C
+ 105 C
600 mV
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dropout Voltage - Max: 900 mV
Ib - Input Bias Current: 900 uA
Line Regulation: 25 mV
Load Regulation: 25 mV
Pd - Power Dissipation: 2.11 W
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Automotive LDO Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99