BD48K42G-TL

ROHM Semiconductor
755-BD48K42G-TL
BD48K42G-TL

Mfr.:

Description:
Supervisory Circuits Volt Sup Det 2.3-6V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

ROHM Semiconductor BD5242G-1TR
ROHM Semiconductor
Supervisory Circuits 4.2V ADJ DELAY VOLT DETECTOR

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Detector
SMD/SMT
SSOP-3
4.2 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
100 us
10 V
- 40 C
+ 105 C
1 %
BD48
Reel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Operating Supply Current: 900 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Part # Aliases: BD48K42G
Unit Weight: 67 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.